+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX15120R

Protective tube; PCW; black; flexible,with remote control; FK


Manufacturer: GEWISS

Manufacturer part number:
DX15120R
TME Symbol:
DX15120R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible, with remote control
Manufacturer series
FK
Internal diameter
14mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
20mm
Gross weight60.67 g
Certificates
EAN code8034035042195
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15120R
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product for special order