+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX15125R

Protective tube; PCW; black; flexible,with remote control; FK


Manufacturer: GEWISS

Manufacturer part number:
DX15125R
TME Symbol:
DX15125R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible, with remote control
Manufacturer series
FK
Internal diameter
18.3mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
25mm
Gross weight82.667 g
Certificates
EAN code8034035042201
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15125R
3150 in TME stock
Amount (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 m - 0.97 USDGross price for quantities from 75 m - 0.97 USD
Net price for quantities from 225 m - 0.70 USDGross price for quantities from 225 m - 0.70 USD
Packaging method by the manufacturer:
Bag = 75 m