+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX15132R

Protective tube; PCW; black; flexible,with remote control; FK


Manufacturer: GEWISS

Manufacturer part number:
DX15132R
TME Symbol:
DX15132R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible, with remote control
Manufacturer series
FK
Internal diameter
24.2mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
32mm
Gross weight117.16 g
Certificates
EAN code8034035042218
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15132R
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Product for special order