+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX20532R

Protective tube; polypropylene; dark grey; FK; Øint: 24.3mm

Manufacturer: GEWISS

Manufacturer part number:
DX20532R
TME Symbol:
DX20532R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
polypropylene
Colour
dark grey
Version
with remote control, with shape memory
Manufacturer series
FK
Internal diameter
24.3mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
32mm
Cable accessories features
  • flame retardant
  • semi-flexible
Gross weight112.16 g
Certificates
EAN code8034035042997
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX20532R
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order