+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX20540R

Protective tube; polypropylene; dark grey; FK; Øint: 31.2mm


Manufacturer: GEWISS

Manufacturer part number:
DX20540R
TME Symbol:
DX20540R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
polypropylene
Colour
dark grey
Version
with remote control, with shape memory
Manufacturer series
FK
Internal diameter
31.2mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
40mm
Cable accessories features
  • flame retardant
  • semi-flexible
Gross weight164.67 g
Certificates
EAN code8034035043000
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX20540R
0 in TME stock
Net price for quantities from 25 m - 3.53 USDGross price for quantities from 25 m - 3.53 USD
Net price for quantities from 75 m - 2.52 USDGross price for quantities from 75 m - 2.52 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.