+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX23225R

Protective tube; polypropylene; grey; FK; Øint: 17.8mm; Ø: 25mm

Manufacturer: GEWISS

Manufacturer part number:
DX23225R
TME Symbol:
DX23225R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
polypropylene
Colour
grey
Version
flexible, with shape memory
Manufacturer series
FK
Cable accessories features
flame retardant
Internal diameter
17.8mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
25mm
Gross weight71.05 g
Certificates
EAN code8034035043338
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX23225R
0 in TME stock
Amount (Multiplicity: 75)
Product for special order