+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable accessories | protective tube | |
Material | polypropylene | |
Colour | grey | |
Version | flexible, with remote control, with shape memory | |
Manufacturer series | FK | |
Cable accessories features | flame retardant | |
Internal diameter | 31.2mm | |
Conform to the norm | EN 61386-1 EN 61386-22 | |
Diameter | 40mm |