+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable accessories | protective tube | |
Material | PCW | |
Colour | grey | |
Version | coiled, flexible | |
Manufacturer series | DIFLEX | |
Internal diameter | 16mm | |
Conform to the norm | EN 61386-1 EN 61386-23 |