+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX30020

Protective tube; PCW; grey; flexible,coiled; DIFLEX; 20mm


Manufacturer: GEWISS

Manufacturer part number:
DX30020
TME Symbol:
DX30020

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
grey
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
20mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight141.32 g
Certificates
EAN code8018678003997
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30020
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Product for special order