+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX30022

Protective tube; PCW; grey; flexible,coiled; DIFLEX; 22mm


Manufacturer: GEWISS

Manufacturer part number:
DX30022
TME Symbol:
DX30022

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
grey
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
22mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight163.26 g
Certificates
EAN code8018678004000
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30022
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 2.90 USDGross price for quantities from 30 m - 2.90 USD
Net price for quantities from 90 m - 2.05 USDGross price for quantities from 90 m - 2.05 USD