+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX30035

Protective tube; PCW; grey; flexible,coiled; DIFLEX; 35mm

Manufacturer: GEWISS

Manufacturer part number:
DX30035
TME Symbol:
DX30035

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
grey
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
35mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight279.65 g
Certificates
EAN code8018678004055
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30035
0 in TME stock
Amount (Multiplicity: 30)
Product for special order