+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX40020

Double nipple; grey; L: 81mm; GW FIT; Øint: 20mm; IP40


Manufacturer: GEWISS

Manufacturer part number:
DX40020
TME Symbol:
DX40020

Specification

Manufacturer
GEWISS
Type of cable accessories
double nipple
Colour
grey
Length
81mm
Manufacturer series
GW FIT
Internal diameter
20mm
IP rating
IP40
Gross weight7.82 g
Certificates
EAN code8018678008220
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX40020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD