+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX43020

Double nipple; grey; L: 79mm; GW FIT; Øint: 20mm; IP67


Manufacturer: GEWISS

Manufacturer part number:
DX43020
TME Symbol:
DX43020

Specification

Manufacturer
GEWISS
Type of cable accessories
double nipple
Colour
grey
Length
79mm
Manufacturer series
GW FIT
Internal diameter
20mm
IP rating
IP67
Gross weight14.43 g
Certificates
EAN code8018678035554
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX43020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD