+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX43220

Double nipple; grey; L: 53mm; GW FIT; Øint: 20mm; IP67


Manufacturer: GEWISS

Manufacturer part number:
DX43220
TME Symbol:
DX43220

Specification

Manufacturer
GEWISS
Type of cable accessories
double nipple
Colour
grey
Length
53mm
Manufacturer series
GW FIT
Internal diameter
20mm
IP rating
IP67
Gross weight13.12 g
Certificates
EAN code8018678035400
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX43220
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD