+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX54020

Connecting device; IP54; grey; twistable; Pitch: 1.5; Øcable: 20mm


Manufacturer: GEWISS

Manufacturer part number:
DX54020
TME Symbol:
DX54020

Specification

Manufacturer
GEWISS
Type of enclosures accessories
connecting device
IP rating
IP54
Colour
grey
Version
twistable
Thread pitch
1.5
Cable external diameter
20mm
Gland thread
M25
Thread length
13.5mm
Kind of thread
metric
Gross weight16.26 g
Certificates
EAN code8018678002099
See other products in this category: Enclosures - Other Accessories GEWISS,
*
DX54020
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.82 USDGross price for quantities from 20 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.