+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX54150

Connecting device; IP54; black; twistable; Pitch: 1.5; Øcable: 50mm


Manufacturer: GEWISS

Manufacturer part number:
DX54150
TME Symbol:
DX54150

Specification

Manufacturer
GEWISS
Type of enclosures accessories
connecting device
IP rating
IP54
Colour
black
Version
twistable
Thread pitch
1.5
Cable external diameter
50mm
Gland thread
M63
Thread length
20.5mm
Kind of thread
metric
Gross weight69.25 g
Certificates
EAN code8018678039026
See other products in this category: Enclosures - Other Accessories GEWISS,
*
DX54150
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.