+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX54514

Connecting device; IP54; black; twistable; Øcable: 14mm; Thread: PG


Manufacturer: GEWISS

Manufacturer part number:
DX54514
TME Symbol:
DX54514

Specification

Manufacturer
GEWISS
Type of enclosures accessories
connecting device
IP rating
IP54
Colour
black
Version
twistable
Cable external diameter
14mm
Gland thread
PG13,5
Thread length
11.5mm
Kind of thread
PG
Gross weight9.55 g
Certificates
EAN code8018678002686
See other products in this category: Enclosures - Other Accessories GEWISS,
*
DX54514
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.