+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DXT13003DG-13

Transistor: NPN; bipolar; 450V; 1.3A; 3W; SOT223


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXT13003DG-13
TME Symbol:
DXT13003DG-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
1.3A
Power dissipation
3W
Case
SOT223
Pulsed collector current
3A
Current gain
5...40
Mounting
SMD
Kind of package
reel, tape
Frequency
4MHz
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
DXT13003DG-13
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.