+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 400V | |
Collector current | 0.3A | |
Power dissipation | 2.8W | |
Case | PowerDI®5 | |
Pulsed collector current | 1A | |
Current gain | 15...300 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 50MHz | |
Manufacturer standard package | 5000pcs. |