+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DXT790AP5-13

Transistor: PNP; bipolar; 40V; 3A; 3.2W; PowerDI®5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXT790AP5-13
TME Symbol:
DXT790AP5-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
3.2W
Case
PowerDI®5
Pulsed collector current
6A
Current gain
80...800
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
DXT790AP5-13
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.