+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DXTN5820DFDB-7

Transistor: NPN; bipolar; 20V; 6A; 1.25W; U-DFN2020-3

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXTN5820DFDB-7
TME Symbol:
DXTN5820DFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
6A
Power dissipation
1.25W
Case
U-DFN2020-3
Pulsed collector current
8A
Mounting
SMD
Frequency
80MHz
Gross weight0.017 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
DXTN5820DFDB-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.