+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1805417

Tape; 12mm; 5.5m; blue; for printer; Character colour: white


Manufacturer: DYMO

Manufacturer part number:
1805417
TME Symbol:
DYMO.1805417

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
12mm
Length
5.5m
Colour
blue
Application of storage accessories
for printer
Printed character colour
white
Material
vinyl
Cartridge size
RHINO
Related items
DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990
Gross weight59.2 g
See other products in this category: Printers and Markers DYMO,
*
1805417
5 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 3 pcs - 23.99 USDGross price for quantities from 3 pcs - 23.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs