+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage accessories | tape | |
Width | 19mm | |
Length | 5.5m | |
Colour | red | |
Application of storage accessories | for printer | |
Printed character colour | white | |
Material | vinyl | |
Cartridge size | RHINO | |
Related items | DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990 |