+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18485

Tape; 9mm; 5.5m; metallic; for printer; Character colour: black


Manufacturer: DYMO

Manufacturer part number:
18485
TME Symbol:
DYMO.18485

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
9mm
Length
5.5m
Colour
metallic
Application of storage accessories
for printer
Printed character colour
black
Material
polyester
Cartridge size
RHINO
Related items
DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990
Gross weight39.88 g
See other products in this category: Printers and Markers DYMO,
*
18485
10 in TME stock
Net price for quantities from 1 pcs - 22.22 USDGross price for quantities from 1 pcs - 22.22 USD
Net price for quantities from 3 pcs - 20.74 USDGross price for quantities from 3 pcs - 20.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs