+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage accessories | tape | |
Width | 21mm | |
Length | 39mm | |
Colour | white | |
Application of storage accessories | for marking wire and cable, for printer | |
Printed character colour | black | |
No. of labels | 150pcs. | |
Cartridge size | XTL | |
Related items | DYMO.XTL300SET, DYMO.XTL500SET |