+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1868751

Tape; 12mm; 7m; white; for printer; Character colour: black

Manufacturer: DYMO

Manufacturer part number:
1868751
TME Symbol:
DYMO.1868751

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
12mm
Length
7m
Colour
white
Application of storage accessories
for printer
Printed character colour
black
Material
vinyl
Cartridge size
XTL
Related items
DYMO.XTL300SET, DYMO.XTL500SET
Gross weight62.65 g
See other products in this category: Printers and Markers DYMO,
*
1868751
76 in TME stock
Net price for quantities from 1 rol - 40.92 USDGross price for quantities from 1 rol - 40.92 USD
Net price for quantities from 5 rol - 37.65 USDGross price for quantities from 5 rol - 37.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 rolCardboard = 30 rol