+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage accessories | tape | |
Width | 12mm | |
Length | 3.5m | |
Colour | yellow | |
Application of storage accessories | for printer | |
Printed character colour | black | |
Material | polyamide | |
Cartridge size | RHINO | |
Engineering PN | S0718080 | |
Related items | DYMO.RHINO5200, DYMO.RHINO6000 |