+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1933085

Label; 19mm; 64mm; white


Manufacturer: DYMO

Manufacturer part number:
1933085
TME Symbol:
DYMO.1933085

Specification

Manufacturer
DYMO
Type of storage accessories
label
Width
19mm
Length
64mm
Colour
white
No. of labels
900pcs.
Material
polypropylene
Cartridge size
LW
Related items
DYMO.2000931, DYMO.S0838820, DYMO.S0838870, DYMO.S0838920, DYMO.S0904950
Gross weight292.72 g
See other products in this category: Printers and Markers DYMO,
*
1933085
14 in TME stock
Net price for quantities from 1 pcs - 115.39 USDGross price for quantities from 1 pcs - 115.39 USD
Net price for quantities from 3 pcs - 107.70 USDGross price for quantities from 3 pcs - 107.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs