+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2112287

Label; 104mm; 159mm; white


Manufacturer: DYMO

Manufacturer part number:
2112287
TME Symbol:
DYMO.1933086

Specification

Manufacturer
DYMO
Type of storage accessories
label
Width
104mm
Length
159mm
Colour
white
No. of labels
200pcs.
Material
polypropylene
Cartridge size
LW
Related items
DYMO.2000931, DYMO.S0838820, DYMO.S0838870, DYMO.S0838920, DYMO.S0904950
Gross weight562 g
See other products in this category: Printers and Markers DYMO,
*
2112287
4 in TME stock
Net price for quantities from 1 pcs - 153.23 USDGross price for quantities from 1 pcs - 153.23 USD
Net price for quantities from 3 pcs - 143.01 USDGross price for quantities from 3 pcs - 143.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts