+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1978366

Tape; 12mm; 3m; red; for printer; Character colour: white


Manufacturer: DYMO

Manufacturer part number:
1978366
TME Symbol:
DYMO.1978366

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
12mm
Length
3m
Colour
red
Application of storage accessories
for printer
Printed character colour
white
Cartridge size
D1
Related items
DYMO.2094492, DYMO.LM160, DYMO.LM210, DYMO.LM280, DYMO.LM420P, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight36.2 g
See other products in this category: Printers and Markers DYMO,
*
1978366
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.85 USDGross price for quantities from 3 pcs - 11.85 USD
Packaging method by the manufacturer:Cardboard = 6 pcs