+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1983172

Label; 89mm; 36mm; white


Manufacturer: DYMO

Manufacturer part number:
1983172
TME Symbol:
DYMO.1983172

Specification

Manufacturer
DYMO
Type of storage accessories
label
Width
89mm
Length
36mm
Colour
white
No. of labels
260pcs.
Material
paper
Cartridge size
LW
Related items
DYMO.2000931, DYMO.S0838820, DYMO.S0838870, DYMO.S0838920, DYMO.S0904950
Gross weight156 g
See other products in this category: Printers and Markers DYMO,
*
1983172
14 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 3 pcs - 17.25 USDGross price for quantities from 3 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs