+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage accessories | tape | |
Width | 12mm | |
Length | 7m | |
Colour | white | |
Application of storage accessories | for printer | |
Printed character colour | black | |
Material | polyester | |
Cartridge size | D1 | |
Quantity in set/package | 10pcs. | |
Related items | DYMO.2094492, DYMO.LM160, DYMO.LM210, DYMO.LM280, DYMO.LM420P, DYMO.RHINO5200, DYMO.RHINO6000 |