+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2094492

Label printer; Keypad: QWERTY; LabelManager; LM210D


Manufacturer: DYMO

Manufacturer part number:
2094492
TME Symbol:
DYMO.2094492

Specification

Manufacturer
DYMO
Type of storage device
label printer
Kind of keypad
QWERTY
Manufacturer series
LabelManager
Cartridge size
D1, RHINO
Engineering PN
LM210D
Power supply
  • battery AA 1,2V x6
  • mains power supply
Standard equipment
  • hard case
  • power supply
  • tape - width 12mm
Gross weight1.1846 kg
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
2094492
1 in TME stock
Net price for quantities from 1 pcs - 97.51 USDGross price for quantities from 1 pcs - 97.51 USD
Net price for quantities from 5 pcs - 91.01 USDGross price for quantities from 5 pcs - 91.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.