+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

622290

Tape; 19mm; 5.5m; transparent; for printer


Manufacturer: DYMO

Manufacturer part number:
622290
TME Symbol:
DYMO.622290

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
19mm
Length
5.5m
Colour
transparent
Application of storage accessories
for printer
Printed character colour
black
Material
polyester
Cartridge size
RHINO
Related items
DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990
Gross weight51.92 g
See other products in this category: Printers and Markers DYMO,
*
622290
4 in TME stock
Net price for quantities from 1 pcs - 26.37 USDGross price for quantities from 1 pcs - 26.37 USD
Net price for quantities from 3 pcs - 24.61 USDGross price for quantities from 3 pcs - 24.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs