+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S0722400

Label; 89mm; 36mm; white; Character colour: black; 2rl.


Manufacturer: DYMO

Manufacturer part number:
S0722400
TME Symbol:
DYMO.99012

Specification

Manufacturer
DYMO
Type of storage accessories
label
Width
89mm
Length
36mm
Colour
white
Printed character colour
black
No. of labels
520pcs.
Quantity in set/package
2rl.
Related items
DYMO.LW450
Gross weight294.66 g
See other products in this category: Printers and Markers DYMO,
*
S0722400
14 in TME stock
Net price for quantities from 1 pcg - 32.79 USDGross price for quantities from 1 pcg - 32.79 USD
Net price for quantities from 5 pcg - 30.81 USDGross price for quantities from 5 pcg - 30.81 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcg