+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2172855

Label printer; LetraTag; Interface: Bluetooth; LT100B


Manufacturer: DYMO

Manufacturer part number:
2172855
TME Symbol:
DYMO.LT-200B

Specification

Manufacturer
DYMO
Type of storage device
label printer
Manufacturer series
LetraTag
Cartridge size
LT
Interface
Bluetooth
Engineering PN
LT100B
Application of warehouse equipment
for workshop, house and hobby activities
Related items
DYMO.S0718850, DYMO.S0721510, DYMO.S0721620, DYMO.S0721630, DYMO.S0721660
Power supply
  • battery AA 1,5V x4
Battery/ rechargeable battery
  • none
Gross weight432.9 g

WATCH VIDEO

See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
2172855
8 in TME stock
Net price for quantities from 1 pcs - 44.51 USDGross price for quantities from 1 pcs - 44.51 USD
Net price for quantities from 3 pcs - 41.33 USDGross price for quantities from 3 pcs - 41.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.