+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2174576

Label printer; Keypad: ABC; LetraTag; Display: LCD; LT100H


Manufacturer: DYMO

Manufacturer part number:
2174576
TME Symbol:
DYMO.LT100H

Specification

Manufacturer
DYMO
Type of storage device
label printer
Kind of keypad
ABC
Manufacturer series
LetraTag
Cartridge size
LT
Standard equipment
power supply
Kind of display used
LCD
Engineering PN
LT100H
Application of warehouse equipment
in production, warehouse, office, in telecommunication and electrotechnics
Power supply
  • battery LR6 AA 1,5V x6
  • mains power supply
Battery/ rechargeable battery
  • none
Features of warehouse equipment
  • 5 character sizes,
  • 8 different text boarders for making non-standard labels
  • memory: 9 labels
Gross weight457.2 g
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
2174576
2 in TME stock
Net price for quantities from 1 pcs - 41.45 USDGross price for quantities from 1 pcs - 41.45 USD
Net price for quantities from 5 pcs - 39.86 USDGross price for quantities from 5 pcs - 39.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs