+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1852995

Label printer; Keypad: QWERTY; RHINO; Resolution: 180dpi; 19mm


Manufacturer: DYMO

Manufacturer part number:
1852995
TME Symbol:
DYMO.RHINO4200SET

Specification

Manufacturer
DYMO
Type of storage device
label printer
Kind of keypad
QWERTY
Manufacturer series
RHINO
Cartridge size
D1, RHINO
Resolution
180dpi
Kind of display used
LCD
Tape width
19mm
Barcodes printing
Code39, Code128
Illumination
yes
Engineering PN
RHINO4200
Connectors for the country
Europe
Application of warehouse equipment
in production, warehouse, office, in telecommunication and electrotechnics
Power supply
  • mains power supply
  • rechargeable battery Li-Ion x1
Standard equipment
  • cassette with DYMO D1 labels 12mm x 5,5m for black printing on white tape
  • power supply
  • soft case
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Features of warehouse equipment
  • anti-slip rubber
  • number of lines printed: 5
Gross weight1.2057 kg
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
1852995
4 in TME stock
Net price for quantities from 1 pcs - 214.02 USDGross price for quantities from 1 pcs - 214.02 USD
Net price for quantities from 3 pcs - 199.76 USDGross price for quantities from 3 pcs - 199.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 3 pcs