+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S0720720

Tape; 9mm; 7m; red; for printer; Character colour: black


Manufacturer: DYMO

Manufacturer part number:
S0720720
TME Symbol:
DYMO.S0720720

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
9mm
Length
7m
Colour
red
Application of storage accessories
for printer
Printed character colour
black
Cartridge size
D1
Related items
DYMO.2094492, DYMO.LM160, DYMO.LM210, DYMO.LM280, DYMO.LM420P, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight31.44 g
See other products in this category: Printers and Markers DYMO,
*
S0720720
7 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 3 pcs - 18.22 USDGross price for quantities from 3 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs