+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S0722480

Label; 59mm; 190mm; white; Character colour: black


Manufacturer: DYMO

Manufacturer part number:
S0722480
TME Symbol:
DYMO.S0722480

Specification

Manufacturer
DYMO
Type of storage accessories
label
Label width
59mm
Label length
190mm
Colour
white
Printed character colour
black
No. of labels
110pcs.
Gross weight234 g
See other products in this category: Printers and Markers DYMO,
*
S0722480
0 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 3 pcs - 36.31 USDGross price for quantities from 3 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.