+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E-BASKET

Waste bin; ESD; H: 320mm; Ø: 310mm; 18l; Features: conductive; PP


Manufacturer: ELME

Manufacturer part number:
E-BASKET
TME Symbol:
E-BASKET

Specification

Manufacturer
ELME
Type of antistatic accessories
waste bin
Version
ESD
Height
320mm
Diameter
310mm
Capacity
18l
Features of antistatic elements
conductive
Material
PP
Colour
black
Gross weight581.9 g
See other products in this category: ESD Office Supplies ELME,
*
E-BASKET
5 in TME stock
Net price for quantities from 1 pcs - 28.06 USDGross price for quantities from 1 pcs - 28.06 USD
Net price for quantities from 3 pcs - 27.02 USDGross price for quantities from 3 pcs - 27.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.