+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PWM controller | |
Case | PowerSO36 | |
Output current | 1.3A | |
Number of channels | 4 | |
Mounting | SMD | |
Application | motors | |
Kind of package | tube |