+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E-M

Tip: bootlace ferrule; non-insulated; crimped; L: 10.5mm


Manufacturer: NICHIFU

Manufacturer part number:
E-M
TME Symbol:
E-M

Specification

Manufacturer
NICHIFU
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Electrical mounting
crimped
Length
10.5mm
Internal diameter
5.3mm
Gross weight1.758 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bootlace ferrule and butt splice NICHIFU,
*
E-M
1135 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts