+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | stepper motor controller | |
Case | SO20 | |
Output current | 1.5A | |
Number of channels | 2 | |
Mounting | SMD | |
Application | universal |