+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4116/36VSZ

Busbar; 16mm2; Poles: 1; Urated: 400V; Pitch: 27mm; No.of mod: 36


Manufacturer: PAWBOL

Manufacturer part number:
E.4116/36VSZ
TME Symbol:
E.4116/36VSZ

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
1
Rated voltage
0.4kV
Terminal pitch
27mm
Number of modules
36
Length
1m
Material
PVC
Gross weight261.51 g
Certificates
EAN code5901350810026
See other products in this category: Installation accessories PAWBOL,
*
E.4116/36VSZ
2 in TME stock
Net price for quantities from 1 pcs - 23.15 USDGross price for quantities from 1 pcs - 23.15 USD
Net price for quantities from 5 pcs - 21.60 USDGross price for quantities from 5 pcs - 21.60 USD
Net price for quantities from 10 pcs - 20.05 USDGross price for quantities from 10 pcs - 20.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.