+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4126A

Busbar; Poles: 1; Urated: 400V; 63A; Pitch: 17.7mm; No.of mod: 12


Manufacturer: PAWBOL

Manufacturer part number:
E.4126A
TME Symbol:
E.4126A

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Number of poles
1
Rated voltage
0.4kV
Current rating
63A
Terminal pitch
17.7mm
Number of modules
12
Length
212mm
Material
PVC
Gross weight56 g
Certificates
EAN code5907484333288
See other products in this category: Installation accessories PAWBOL,
*
E.4126A
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD