+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4216/24W

Busbar; 16mm2; Poles: 2; Urated: 400V; fork; Pitch: 18mm; L: 440mm; PVC

Manufacturer: PAWBOL

Manufacturer part number:
E.4216/24W
TME Symbol:
E.4216/24W

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
2
Rated voltage
0.4kV
Electrical mounting
fork
Terminal pitch
18mm
Number of modules
24
Length
440mm
Material
PVC
Gross weight209.37 g
Certificates
EAN code5901350809907
See other products in this category: Installation accessories PAWBOL,
*
E.4216/24W
6 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 5 pcs - 19.14 USDGross price for quantities from 5 pcs - 19.14 USD
Net price for quantities from 10 pcs - 17.77 USDGross price for quantities from 10 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.