+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4216/54W

Busbar; 16mm2; Poles: 2; Urated: 400V; fork; Pitch: 18mm; L: 1000mm

Manufacturer: PAWBOL

Manufacturer part number:
E.4216/54W
TME Symbol:
E.4216/54W

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
2
Rated voltage
0.4kV
Electrical mounting
fork
Terminal pitch
18mm
Number of modules
54
Length
1m
Material
PVC
Gross weight500 g
Certificates
EAN code5901350809914
See other products in this category: Installation accessories PAWBOL,
*
E.4216/54W
0 in TME stock
Net price for quantities from 1 pcs - 40.74 USDGross price for quantities from 1 pcs - 40.74 USD
Net price for quantities from 5 pcs - 38.02 USDGross price for quantities from 5 pcs - 38.02 USD
Net price for quantities from 10 pcs - 35.31 USDGross price for quantities from 10 pcs - 35.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.