+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4300

Busbar; 10mm2; Poles: 1; Urated: 400V; 63A; fork; No.of mod: 12; W: 5mm


Manufacturer: PAWBOL

Manufacturer part number:
E.4300
TME Symbol:
E.4300

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
1
Rated voltage
0.4kV
Current rating
63A
Electrical mounting
fork
Number of modules
12
Length
215mm
Width
5mm
Material
PVC
Gross weight51.66 g
Certificates
EAN code5905793087762
See other products in this category: Installation accessories PAWBOL,
*
E.4300
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD