+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4301

Busbar; 10mm2; Poles: 1; Urated: 400V; 63A; fork; No.of mod: 54; W: 5mm


Manufacturer: PAWBOL

Manufacturer part number:
E.4301
TME Symbol:
E.4301

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
1
Rated voltage
0.4kV
Current rating
63A
Electrical mounting
fork
Number of modules
54
Length
968mm
Width
5mm
Material
PVC
Gross weight242 g
Certificates
EAN code5905793087779
See other products in this category: Installation accessories PAWBOL,
*
E.4301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD